Keystone 8879

PCB Support; Tension Fit; Length .125; Nylon 6/6, 94V-0 | Keystone Electronics 8879

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Diameter3.175 mm
Hole Diameter3.175 mm
Length10.541 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8879.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page2 years ago

Inventory History

3 month trend:
-42.84%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8879.

Related Parts

Descriptions

Descriptions of Keystone 8879 provided by its distributors.

PCB Support; Tension Fit; Length .125; Nylon 6/6, 94V-0 | Keystone Electronics 8879
UL Rated Nylon Releasable Tension -Fit .125 inch Long PC Spacer
BRD SPT SNAP FIT/LOCK NYLON 1/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/Package125
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Diameter3.175 mm
Hole Diameter3.175 mm
Length10.541 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8879.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant