| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 87760-4816
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 25M5733 | Buy Now | 2400 | $1.96 | $1.74 | $1.58 | $1.42 | $1.30 | $1.20 |
| 2 | RS Electronics* | 87760-4816 | Buy Now | 1280 | $1.26 | $1.26 | $1.26 | $1.26 | $1.26 | $1.26 |
| 3 | Heilind Electronics | MOL87760-4816 | Buy Now | 2440 | ||||||
| 4 | Gerber | 87760-4816 | Buy Now | 5400 | $1.25 | $1.25 | $1.25 | $1.25 | $1.25 | $1.25 |
Technical SpecificationsMolex 87760-4816
Number of Positions | 48 |
Number of Rows | 2 |
Current Rating | 2.00 A |
Pin Pitch | 2.00 mm |
Size-Height | 4.30 mm |
Size-Length | 48.0 mm |
Size-Width | 4.00 mm |
Voltage Rating (DC) | 125 V |
Operating Temperature | 105 °C (max) |
Color | Black |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Color | Black |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
Termination Style | Pin |
DescriptionsMolex 87760-4816
Newark
header; connector type:board-to-board; gender:header; no. of contacts:48; pitch spacing:2mm; contact termination:right angle through hole; contact material:phosphor bronze; series:milli-grid; contact plating:gold; no. of rows:2 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M57...DatasheetsMolex 87760-4816
- Molex 87760-4816 datasheet: pdf
(score:1) - Molex 87760-4816 datasheet: pdf
(score:1)

