| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 87715-9206
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 168: | 315: | 630: | 1260: | 2500: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 94M1466 | Buy Now | 33 | $3.51 | $3.51 | $3.51 | $3.51 | $3.36 | $3.22 | $2.98 | $2.72 | $2.60 |
| 2 | RS Electronics* | 87715-9206 | Buy Now | 18 | $1.81 | $1.81 | $1.81 | $1.81 | $1.81 | $1.81 | $1.81 | $1.81 | $1.81 |
| 3 | Onlinecomponents.com* | 87715-9206 | Buy Now | 29 | $2.75 | $2.27 | $1.68 | $1.62 | $1.55 | $1.55 | $1.55 | $1.55 | $1.55 |
| 4 | Heilind Electronics | MOL87715-9206 | Buy Now | 1200 | |||||||||
| 5 | Verical | 87715-9206 | Buy Now | 1260 | $1.45 | $1.45 | $1.45 | $1.45 | $1.45 | $1.45 | $1.45 | $1.45 | $1.45 |
CategoriesMolex 87715-9206
Technical SpecificationsMolex 87715-9206
Number of Positions | 98 |
Number of Rows | 2 |
Current Rating | 1.10 A |
Pin Pitch | 1.00 mm |
Size-Height | 11.2 mm |
Size-Length | 56.0 mm |
Size-Width | 7.50 mm |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Gender | Male |
Housing Color | Black |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Pin |
DescriptionsMolex 87715-9206
Verical Incorporated
conn pci express card skt 98 pos 2mm solder st thru-hole tray
https://www.verical.com/partID/94074...Onlinecomponents.com
conn pci express card skt 98 pos 2mm solder st thru-hole tray
http://www.onlinecomponents.com/buy/MOLEX-WALDOM/87715-9206/...Newark
pci express edge card 98ckt ny46 hsg blk
http://www.newark.com/jsp/search/productdetail.jsp?SKU=94M14...Heilind Electronics
pci express edge card 98c
http://estore.heilind.com/search_octo.asp?p=87715-9206...DatasheetsMolex 87715-9206
- Molex 87715-9206 datasheet: pdf
(score:1) - Molex 87715-9206 datasheet: pdf
(score:1)

