| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAlpha Wire 86706CY SL002
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 15: | 25: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 95B5348 | 0 | $633.29 | $598.35 | $580.88 | $550.31 | $541.57 |
CategoriesAlpha Wire 86706CY SL002
Technical SpecificationsAlpha Wire 86706CY SL002
Number of Conductors | 12 |
Voltage Rating (DC) | 300 V |
Operating Temperature | 5.00 °C to 105 °C |
Color | Blue |
Insulation Material | PVC |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | Yes |
DescriptionsAlpha Wire 86706CY SL002
Newark
multiconductor paired data cable; spool length (imperial):500ft; spool length (metric):152.4m; no. of pairs:6; conductor size awg:22; jacket color:gray; jacket material:polyvinylchloride (pvc); no. strands x strand size:19 x 34 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95B53...DatasheetsAlpha Wire 86706CY SL002
- Alpha Wire 86706CY SL002 datasheet: pdf
(score:1) - Alpha Wire 86706CY SL002 datasheet: pdf
(score:1)



