| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 8618 0601000
| Supplier | Part Number | Purchase | In Stock | 1: | 3: | 6: | 10: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 02F6172 | Buy Now | 5 | $1116.07 | $1062.60 | $1015.82 | $975.72 |
| 2 | element14* | 02F6172 | Buy Now | 5 | $1116.07 | $1062.60 | $1062.60 | $1062.60 |
CategoriesBelden 8618 0601000
Technical SpecificationsBelden 8618 0601000
Voltage Rating (DC) | 600 V |
Operating Temperature | 60.0 °C (max) |
Conductor Material | Tinned Copper |
Insulation Material | Polyethylene |
Jacket Material | PVC |
RoHS | Compliant |
DescriptionsBelden 8618 0601000
Newark
shielded multiconductor cable; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:16; no. of conductors:3; jacket material:polyethylene; no. strands x strand size:19 x 29; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02F61...element14
shielded multiconductor cable; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size, awg:16; no. of conductors:3; jacket color:chrome; jacket material:polyethylene; no. strands x strand size:19 x 29 ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=02...DatasheetsBelden 8618 0601000
- Belden 8618 0601000 datasheet: pdf
(score:1)



