Mill-Max 850-10-050-20-001000

BOARD TO Connector, HEADER, 50 POS; POSITION, 1ROW; Connector Systems: Board-to-Board; Pitch
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
Insulation MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderFemale
GenderMale
Max Voltage Rating (AC)100 V
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationThrough Hole
Dimensions
Contact Mating Length2.9972 mm
Depth6.4 mm
Lead Pitch1.27 mm
Length63.88 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-10-050-20-001000.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+30.92%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 850-10-050-20-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 850-10-050-20-001000 provided by its distributors.

BOARD TO Connector, HEADER, 50 POS; POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch
Header, 0.050 in., 0.016 in., Thermoplastic, 10 u in. Au | Mill-Max 850-10-050-20-001000
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
Insulation MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderFemale
GenderMale
Max Voltage Rating (AC)100 V
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationThrough Hole
Dimensions
Contact Mating Length2.9972 mm
Depth6.4 mm
Lead Pitch1.27 mm
Length63.88 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-10-050-20-001000.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant