| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 8461 060100
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 15: | 25: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 87K1769 | Buy Now | 19 | $48.14 | $45.02 | $42.16 | $39.55 |
| 2 | element14* | 87K1769 | Buy Now | 19 | $48.14 | $45.02 | $45.02 | $45.02 |
| 3 | RS Electronics* | 8461 060100 | Buy Now | 4 | $39.43 | $39.43 | $39.43 | $39.43 |
| 4 | Heilind Electronics | BEL8461 060100 | Buy Now | 42 |
CategoriesBelden 8461 060100
Technical SpecificationsBelden 8461 060100
Voltage Rating (DC) | 300 V |
Color | Chrome |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | No |
DescriptionsBelden 8461 060100
element14
multiconductor paired audio, control & instrumentation cable; spool length (imperial):100ft; spool length (metric):30.48m; no. of pairs:1; conductor size, awg:18; jacket color:chrome; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=87...Newark
multiconductor paired audio, control & instrumentation cable; spool length (imperial):100ft; spool length (metric):30.48m; no. of pairs:1; conductor size awg:18; jacket color:chrome; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=87K17...DatasheetsBelden 8461 060100
- Belden 8461 060100 datasheet: pdf
(score:1)


