| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 8434 0601000
| Supplier | Part Number | Purchase | In Stock | 1: | 3: | 6: | 10: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 15B3322 | Buy Now | 1 | $691.38 | $658.26 | $629.28 | $604.44 |
CategoriesBelden 8434 0601000
Technical SpecificationsBelden 8434 0601000
Voltage Rating (DC) | 400 V |
Operating Temperature | 80.0 °C (max) |
Color | Chrome |
Insulation Material | Polyethylene |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | Yes |
DescriptionsBelden 8434 0601000
Newark
cable/wire, multiconductor cable, audio, control and instrumentation cable, 2 pair conductors, 25awg, polyethylene insulation, chrome, 80 c, 300 v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=15B33...DatasheetsBelden 8434 0601000
- Belden 8434 0601000 datasheet: pdf
(score:1) - Belden 8434 0601000 datasheet: pdf
(score:1)


