Adafruit Industries 826

Premium Female/Male Extension Jumper Wires - 40 x 6 (150mm) | Adafruit Industries 826

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Weight22.679619 g
Technical
Schedule B8544420000
Dimensions
Height6.35 mm
Length150.114 mm
Width57.15 mm
Wire/Cable Gauge28 AWG

Inventory History

3 month trend:
-4.32%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 826.

Descriptions

Descriptions of Adafruit Industries 826 provided by its distributors.

Premium Female/Male Extension Jumper Wires - 40 x 6 (150mm) | Adafruit Industries 826
Wire Gauge:28AWG; Jacket Color:Multi-col; Wire Gauge:28AWG; Jacket Color:Multi-colored; Kit Contents:40 x 150mm Female / Male Jumper Wires; Product Range:-; For Use With:Prototyping Boards
Handy for making wire harnesses or jumpering between headers on PCB's. These premium jumper wires are 6 (150mm) long and come in a 'strip' of 40 (4 pieces of each of ten rainbow colors). They have 0.1 male header contacts on one end and 0.1 female header contacts on the other. They fit cleanly next to each other on standard-pitch 0.1 (2.54mm) header. The best part is they come in a 40-pin ribbon cable. You can always pull the ribbon wires off to make individual jumpers, or keep them together to make neatly organized wire harnesses. We have these in three handy lengths 3/75mm, 6/160mm and 12/300mm. If you want the female/female type or male/male type, we have those too! For best results, when plugging these in a line, have the sides with the 'silver latch bit' sticking out since that side is a tiny bit wider than 0.1

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA826

Technical Specifications

Physical
MountWire
Weight22.679619 g
Technical
Schedule B8544420000
Dimensions
Height6.35 mm
Length150.114 mm
Width57.15 mm
Wire/Cable Gauge28 AWG

Compliance

Environmental Classification
RoHSCompliant