Adafruit Industries 823

Blue Character OLED 16x2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountPanel
Weight22.679619 g
Technical
InterfaceSPI
Resolution (height)16 pixel
Resolution (width)100 pixel
Dimensions
Height25.4 mm
Length107.95 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 823.

Farnell
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 823.

Descriptions

Descriptions of Adafruit Industries 823 provided by its distributors.

Blue Character OLED 16x2
OLED DISPLAY, 100X16, BLUE; Supply Volta; OLED DISPLAY, 100X16, BLUE; Supply Voltage Min: -; Supply Voltage Max: -; Backlighting Colour: -; No. of Digits / Alpha: -; Display Size: -; Screen Size: -; Panel Cutout Height: -; Panel Cutout Width: -; Panel Cutout Diameter: -
When you need low power, ultra-high contrast and any-angle readability, you can't beat these great looking character OLEDs. They are pin/shape compatible with 'standard' HD44780 LCDs. The code is slightly different (they're more timing sensitive) so we have our own Arduino library that plays better with the OLEDs than the standard LiquidCrystal library. Best of all, no backlight or contrast control is required, so they're even simpler to get running. This OLED is not compatible with any of our LCD shields or backpacks! 16 characters wide, 2 rows Bright blue OLED text on black background Connection port is 0.1 pitch, single row for easy breadboarding and wiring Pins are documented on the back of the LCD to assist in wiring it up No backlight! Each pixel is an individual LED Can be fully controlled with only 7 digital lines! (Any analog/digital pins can be used) Built in default character set supports English/Japanese text. Can also be set to use Western European and Russian, see the WS0010 datasheet for the full character sets Up to 8 extra characters can be created for custom glyphs or 'foreign' language support Comes with a strip of header Works with 3V or 5V power logic As an added bonus, the controller allows you to use it as a 100x16 graphic display as well - check the WS0010 datasheet for details. We don't have a tutorial for this mode. By default, the module is set up to be 4 or 8-bit HD44780 compatible. If you're handy with a soldering iron, you can apparently place it in 'SPI' mode, by changing some of the jumpers on the back of the PCB. We don't have a tutorial for using this mode, check the datasheets for details. For basic wiring information, check out our detailed step-by-step Arduino+LCD tutorial however, you'll need to use our character OLED library and wire up the RW pin instead of grounding it

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-823
  • ADA823

Technical Specifications

Physical
Case/Package100
MountPanel
Weight22.679619 g
Technical
InterfaceSPI
Resolution (height)16 pixel
Resolution (width)100 pixel
Dimensions
Height25.4 mm
Length107.95 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 823.

Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant