Parts Categories Blog Tools
Sign in

Belden 8214 010500

datasheet: pdf  - Share
$717.00 from 3 suppliers
Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:11; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 19; Coaxial RG/U Type:8; Impedance:50ohm ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=03F33...

Compare SuppliersBelden 8214 010500

  Supplier Part Number Purchase In Stock 1: 2: 5: 10: 15:
1

Newark*

03F3317

Buy Now 1 $838.82 $838.82 $795.93 $748.27 $705.37
2

element14*

03F3317

Buy Now 1 $838.82 $838.82 $795.93 $795.93 $795.93
3

Jameco

732769

0 $599.95 $579.95 $549.95 $549.95 $549.95
*authorized

CategoriesBelden 8214 010500

Technical SpecificationsBelden 8214 010500

RoHS

Compliant

DescriptionsBelden 8214 010500

Newark

coaxial cable; spool length (imperial):500ft; spool length (metric):152.4m; conductor size awg:11; jacket color:black; jacket material:polyvinylchloride (pvc); no. strands x strand size:7 x 19; coaxial rg/u type:8; impedance:50ohm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=03F33...

element14

coaxial cable; spool length (imperial):500ft; spool length (metric):152.4m; conductor size, awg:11; jacket color:black; jacket material:polyvinylchloride (pvc); no. strands x strand size:7 x 19; conductor material:copper ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=03...

Jameco Electronics

wire,coax,rg-8/u type,8214- 500',50ohm,11awg stranded,blac

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

DatasheetsBelden 8214 010500

ImagesBelden 8214 010500

ReviewsBelden 8214 010500

Related PartsBelden 8214 010500

9259 010500
8216 010100 8216 0101000