| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersE-T-A Circuit Protection and Control 808-H-2A
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering | 808-H-2A | 0 | $27.54 | $26.16 | $25.34 | $20.66 | $17.35 | $16.80 |
CategoriesE-T-A Circuit Protection and Control 808-H-2A
Technical SpecificationsE-T-A Circuit Protection and Control 808-H-2A
Current Rating | 2.00 A |
Size-Height | 30.0 mm |
Size-Width | 20.0 mm |
Operating Temperature | 70.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |

