Tyco Electronics 796433-1Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 796433-1
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 48: | 72: | 144: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 796433-1 | 0 | $15.28 | $13.29 | $12.23 | $11.37 | $10.35 |
CategoriesTyco Electronics 796433-1
Technical SpecificationsTyco Electronics 796433-1
Number of Positions | 7 |
Operating Temperature | 105 °C (max) |
Color | Black |
Contact Material | Copper Alloy |
Insulation Material | Plastic |
Lead-Free Status | Contains Lead |
Mounting Type | Panel |
Packaging | Tray |
RoHS | Non-Compliant |
Termination Style | Solder Pin |


