Bourns 7914G-1-000E

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialGold
Contact PlatingGold, Silver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)500 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length1.65 mm
Depth6.2 mm
Height4.79 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914G-1-000E.

Burklin Elektronik
Datasheet4 pages2 years ago
Newark
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+33.03%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.515
$ 0.515
Stock
2,164,356
9,333
9,333
Authorized Distributors
16
11
11
Operating Force
-
2.94 N
2.94 N
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (DC)
16 V
16 V
16 V
Switch Travel
-
-
-
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7914G-1-000E.

Related Parts

Descriptions

Descriptions of Bourns 7914G-1-000E provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
SWITCH TACTILE SPST-NO 0.1A 16V
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, Solder Terminal, Surface Mount-straight
Switch, Tactile, Spst-No, 100Ma, 16Vdc, Smd, Full Reel; Product Range:7914 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:100Ma At 16Vdc Rohs Compliant: Yes |Bourns 7914G-1-000E.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7914G-1-000-E
  • 7914G-1-000E.

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialGold
Contact PlatingGold, Silver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)500 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length1.65 mm
Depth6.2 mm
Height4.79 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914G-1-000E.

Burklin Elektronik
Datasheet4 pages2 years ago
Newark
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago