Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (3) - Comments (View) - Related Parts (3) - Alternate Names (3)
|
Compare SuppliersTyco Electronics 787616-1
| Supplier | Part Number | Purchase | In Stock | 1: | 249: | 250: | 499: | 500: | 999: | 1000: | 1919: | 1920: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Heilind Electronics* | AMP787616-1 | Buy Now | 105 | |||||||||
| 2 | Master Distributors* | 787616-1 | Buy Now | 2132 | $0.93 | $0.93 | $0.84 | $0.84 | $0.77 | $0.77 | $0.71 | $0.71 | |
| 3 | Direct Components | 787616-1 | Buy Now | 14 | |||||||||
| 4 | StL & Associates | 787616-1 | CONTACT | ||||||||||
| 5 | Voyager | 787616-1 | Buy Now | 50 | |||||||||
| 6 | Quest | 787616-1 | Buy Now | 824 | $0.39 | $0.39 | $0.39 | $0.39 | $0.39 | $0.39 | $0.39 | $0.39 | $0.39 |
| 7 | Sierra IC | 7876161 | CONTACT | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | |
| 8 | Onlinecomponents.com | 787616-1 | Buy Now | 2424 | $0.91 | $0.91 | $0.82 | $0.82 | $0.75 | $0.75 | $0.70 | $0.70 | $0.64 |
| 9 | SMT Corp | Send RFQ | 3696 |
CategoriesTyco Electronics 787616-1
Technical SpecificationsTyco Electronics 787616-1
Number of Contacts | 4 |
Number of Positions | 5 |
Size-Height | 5.75 mm |
Size-Length | 14.0 mm |
Size-Width | 13.1 mm |
Contact Resistance | 10.0 mΩ (max) |
Insulation Resistance | 1.00 GΩ (min) |
Operating Temperature | 85.0 °C (max) |
Color | Black |
Contact Material | Copper Alloy |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Housing Material | Thermoplastic |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Non-Compliant |
DescriptionsTyco Electronics 787616-1
Onlinecomponents.com
universal serial bus (usb) connectors
http://www.onlinecomponents.com/buy/AMP-TYCO/787616-1/...Heilind Electronics
usb a r/a rcpt assy thru hole
http://estore.heilind.com/search_octo.asp?p=787616-1...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=787616-1&pnid=...DatasheetsTyco Electronics 787616-1
- Tyco Electronics 787616-1 datasheet: pdf
(score:1) - Tyco Electronics 787616-1 datasheet: pdf
(score:1) - Tyco Electronics 787616-1 datasheet: pdf
(score:1)
ReviewsTyco Electronics 787616-1
Related PartsTyco Electronics 787616-1
Alternate NamesTyco Electronics 787616-1
AMP 787616-1 - TYCO ELECTRONICS / AMP 787616-1 - AMP / TYCO 787616-1

