3M 7830-0006-PRShare
|
Technical Specifications3M 7830-0006-PR
Number of Positions | 30 |
Number of Rows | 2 |
Pin Pitch | 2.54 mm |
Size-Height | 7.30 mm |
Size-Length | 43.2 mm |
Size-Width | 7.00 mm |
Operating Temperature | 105 °C (max) |
Contact Material | Beryllium Copper |
Housing Color | Gray |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |

