Parts Categories Blog Tools
Sign in

Belden 7710A-500-B59

datasheet: pdf  - Share
$937.54 from 2 suppliers
Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Coaxial RG/U Type:6; Impedance:75ohm ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=83F67...

Compare SuppliersBelden 7710A-500-B59

  Supplier Part Number Purchase In Stock 1: 5: 10: 15: 1000: 2500: 5000:
1

Newark*

83F6775

0 $2033.86 $1929.86 $1814.30 $1710.29 $1710.29 $1710.29 $1710.29
2

Onlinecomponents.com*

7710A-500-B59

0 $3.16 $3.16 $3.16 $3.16 $3.04 $3.00 $2.78
*authorized

CategoriesBelden 7710A-500-B59

Technical SpecificationsBelden 7710A-500-B59

Jacket Material

PVC

Lead-Free Status

Lead Free

DescriptionsBelden 7710A-500-B59

Newark

coaxial cable; spool length (imperial):500ft; spool length (metric):152.4m; conductor size awg:18; jacket color:black; jacket material:polyvinylchloride (pvc); no. strands x strand size:solid; coaxial rg/u type:6; impedance:75ohm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=83F67...

DatasheetsBelden 7710A-500-B59

ReviewsBelden 7710A-500-B59

Related PartsBelden 7710A-500-B59

7794A-1000-B59
7710A-1000-B59 7787A-500-B59