Keystone 7693

Vertical Snap-In PCB Screw Terminal with Screw Installed and Captivated

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSnap in, Through Hole
Number of Pins4
Terminal MaterialBrass
Technical
Connector TypePCB, Terminal Block
Current Rating15 A
GenderMale
InsulationNon-Insulated
Number of Contacts4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationScrew
Dimensions
Diameter7.874 mm
Height11.176 mm

Documents

Download datasheets and manufacturer documentation for Keystone 7693.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
TME
Datasheet4 pages17 years ago
Upverter
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet1 page11 years ago
Jameco
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+11.06%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 7693.

Related Parts

Descriptions

Descriptions of Keystone 7693 provided by its distributors.

Vertical Snap-In PCB Screw Terminal with Screw Installed and Captivated
Screw Terminal Snap-In PC 6-32 Thread Vertical Assembled 15 A Brass/Tin | Keystone Electronics 7693
SNAP-IN VERTICAL PC SCREW TERMINAL W/CAPTI SCREW
Snap In PC Mount -Supplied w/Screw-Assembled
Screw Terminals and Screw Blocks PC SCREW TYPE TERM
Pc Screw Terminal, 22-14Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; Connector Mounting:Pcb Mount; Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7693

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSnap in, Through Hole
Number of Pins4
Terminal MaterialBrass
Technical
Connector TypePCB, Terminal Block
Current Rating15 A
GenderMale
InsulationNon-Insulated
Number of Contacts4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationScrew
Dimensions
Diameter7.874 mm
Height11.176 mm

Documents

Download datasheets and manufacturer documentation for Keystone 7693.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
TME
Datasheet4 pages17 years ago
Upverter
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet1 page11 years ago
Jameco
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant