| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersQualtek 755-00/28
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 755-00/28 | 0 | $3.24 | $2.88 | $2.67 | $2.48 | $2.22 |
CategoriesQualtek 755-00/28
Technical SpecificationsQualtek 755-00/28
Current Rating | 10.0 A |
Voltage Rating (DC) | 250 V |
Operating Temperature | 85.0 °C (max) |
Flammability Rating | UL 94 V-0 |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Screw-In, Snap-In |
RoHS | Compliant |
Termination Style | Solder Tab |
DatasheetsQualtek 755-00/28
- Qualtek 755-00/28 datasheet: pdf
(score:1) - Qualtek 755-00/28 datasheet: pdf
(score:1)



