Philips 74HCT74Ndatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (5) - Reviews (0) - Related Parts (3)
|
Compare SuppliersPhilips 74HCT74N
| Supplier | Part Number | Purchase | In Stock | 1: | 250: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 381901 | Buy Now | 951 | |||||
| 2 | Newark* | 07WX3646 | Buy Now | 951 | $0.33 | $0.25 | $0.22 | $0.20 | $0.18 |
| 3 | Quest | 74HCT74N | Buy Now | 290 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 |
| 4 | AG Components | 74HCT74N | 3 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | |
| 5 | Sierra IC | 74HCT74N | Send RFQ | 65923 | |||||
| 6 | Summit Electronics | 74HCT74N | Send RFQ | 36302 | |||||
| 7 | CMB Components | 74HCT74N | 1182 | ||||||
| 8 | Selectronics | C0192139 | 1000 | ||||||
| 9 | AER | 74HCT74N | 441 | ||||||
| 10 | Voyager | 74HCT74N | 97 | ||||||
| 11 | Express Electronics | 74HCT74N | 50 | ||||||
| 12 | Electronic Expediters | 74HCT74N | Send RFQ | 25 | |||||
| 13 | Direct Components | 74HCT74N | 20 | ||||||
| 14 | Crystal Electronics | 74HCT74N | 19 | ||||||
| 15 | GemTek | 74HCT74N | Send RFQ | 7 | |||||
| 16 | Virtual Chip | 74HCT74N | Send RFQ | RFQ |
CategoriesPhilips 74HCT74N
Technical SpecificationsPhilips 74HCT74N
Number of Circuits | 2 |
Operating Temperature | 125 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-14 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
Polarity | Non-Inverting, Inverting |
RoHS | Compliant |
DescriptionsPhilips 74HCT74N
Premier Farnell
74hct cmos, 74hct74, dip14, 5v; logic ic function:dual d-type flip-flop with set and reset; positive-edge trigger; logic ic family:hct; logic ic base number:7474; frequency:59mhz; voltage, supply min:4.5v; voltage, supply max:5.5v; case style:dip; operating temperature range:-40°c to +125°c; base number:74; ic generic number:74hct74; logic function number:74; no. of gates:2; no. of inputs:1; no. of pins:14; supply voltage:5v; temp, op. max:125°c; temp, op. min:-40°c; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1006780&sku=74HCT...Newark
74hct cmos, 74hct74, dip14, 5v; logic ic function:dual d-type flip-flop with set and reset; positive-edge trigger; logic ic family:hct; logic ic base number:7474; frequency:59mhz; voltage, supply min:4.5v; voltage, supply max:5.5v; ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=07WX3...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=74HCT74N&pnid=...DatasheetsPhilips 74HCT74N
- Philips 74HCT74N datasheet: pdf
(score:1) - Philips 74HCT74N datasheet: pdf
(score:1) - Philips 74HCT74N datasheet: pdf
(score:1) - Philips 74HCT74N datasheet: pdf
(score:1) - Philips 74HCT74N datasheet: pdf
(score:1)

