Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (2) - Comments (View) - Related Parts (3) - Alternate Names (8)
|
Compare SuppliersPhilips 74HCT74D
| Supplier | Part Number | Purchase | In Stock | 1: | 250: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 99K0566 | Buy Now | 150 | $0.23 | $0.21 | $0.18 | $0.17 | $0.15 |
| 2 | Farnell* | 1085304 | Buy Now | 2281 | |||||
| 3 | IBS Electronics | 74HCT74D | Buy Now | 298 | |||||
| 4 | Express Electronics | 74HCT74D | CONTACT | ||||||
| 5 | EDX | 74HCT74D | Buy Now | 114 | |||||
| 6 | Direct Components | 74HCT74D | Buy Now | 57 | |||||
| 7 | Quest | 74HCT74D | Buy Now | 1266 | $0.049 | $0.049 | $0.049 | $0.049 | $0.049 |
| 8 | Gerber | 74HCT74D | Buy Now | 291 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 |
| 9 | Q Components | 74HCT74D | Buy Now | 105 | |||||
| 10 | Sierra IC | 74HCT74D | CONTACT | ||||||
| 11 | SMT Corp | Send RFQ | 3403 |
CategoriesPhilips 74HCT74D
Technical SpecificationsPhilips 74HCT74D
Number of Circuits | 2 |
Number of Gates | 2 |
Number of Pins | 14 |
Frequency | 59.0 MHz |
Output Current | 4.00 mA |
Power Dissipation | 500 mW |
Operating Temperature | -40.0 °C (min) |
Output Voltage | 5.50 V (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | SOIC-14 |
Lead-Free Status | Lead Free |
Logic Type | CMOS |
Mounting Type | Surface Mount |
Packaging | Bulk |
Polarity | Non-Inverting, Inverting |
RoHS | Compliant |
DescriptionsPhilips 74HCT74D
Premier Farnell
74hct cmos, smd, 74hct74, soic14; logic ic function:dual d-type flip-flop with set and reset; positive-edge trigger; logic ic family:hct; logic ic base number:7474; frequency:59mhz; voltage, supply min:4.5v; voltage, supply max:5.5v; case style:soic; operating temperature range:-40°c to +125°c; base number:74; ic generic number:74hct74; logic function number:74; no. of gates:2; no. of pins:14; supply voltage:5v; temp, op. max:125°c; temp, op. min:-40°c; termination type:smd
http://grh.premierfarnell.com/grh.aspx?mid=1006780&sku=74HCT...Newark
74hct cmos, smd, 74hct74, soic14; logic ic function:dual d-type flip-flop with set and reset; positive-edge trigger; logic ic family:hct; logic ic base number:7474; frequency:59mhz; voltage, supply min:4.5v; voltage, supply max:5.5v;;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=99K05...IBS Electronics
ic ff cmos/hct d-type pos-edge-trig
http://www.ibselectronics.com/search_r.asp?mfgpn=74HCT74D...EDX Electronics, Inc.
ic dual d-type edge trigger f/
http://www.edxelectronics.com/PartSearch/PartSearch.aspx?Sea...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=74HCT74D&pnid=...DatasheetsPhilips 74HCT74D
- Philips 74HCT74D datasheet: pdf
(score:1) - Philips 74HCT74D datasheet: pdf
(score:1)



