Nexperia 74HC126D

Quad buffer/line driver; 3-state | IC BUFFER NON-INVERT 6V 14SOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight113.398093 g
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates3
Number of Input Lines8
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay9 ns
Quiescent Current8 µA
Turn-On Delay Time190 ns
Voltage6 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC126D.

Newark
Datasheet15 pages9 years ago
Datasheet16 pages9 years ago
Datasheet6 pages26 years ago
Upverter
Datasheet15 pages9 years ago
DigiKey
Datasheet19 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
41,074
816,158
816,158
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
4
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Propagation Delay
9 ns
180 ns
180 ns
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC126D.

Related Parts

Descriptions

Descriptions of Nexperia 74HC126D provided by its distributors.

Quad buffer/line driver; 3-state | IC BUFFER NON-INVERT 6V 14SOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
French Electronic Distributor since 1988
IC, 74HC CMOS, SMD, 74HC126, SOIC14; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC126; Logic Function Number:74126; Logic IC Base Number:74126; Logic IC Family:HC; Logic IC Function:Quadruple Buffer / Line Driver (3-State); No. of Gates:3; No. of Inputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC126D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight113.398093 g
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates3
Number of Input Lines8
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay9 ns
Quiescent Current8 µA
Turn-On Delay Time190 ns
Voltage6 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC126D.

Newark
Datasheet15 pages9 years ago
Datasheet16 pages9 years ago
Datasheet6 pages26 years ago
Upverter
Datasheet15 pages9 years ago
DigiKey
Datasheet19 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago