| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 74337-0051
| Supplier | Part Number | Purchase | In Stock | 1: | 120: | 240: | 500: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 93M5268 | Buy Now | 140 | $63.16 | $60.62 | $58.20 | $49.53 | $43.07 | $37.44 |
| 2 | RS Electronics* | 74337-0051 | Buy Now | 74 | $32.65 | $32.65 | $32.65 | $32.65 | $32.65 | $32.65 |
Technical SpecificationsMolex 74337-0051
Number of Positions | 136 |
Number of Rows | 2 |
Current Rating | 500 mA |
Pin Pitch | 800 µm |
Size-Height | 12.8 mm |
Size-Length | 42.7 mm |
Size-Width | 24.8 mm |
Contact Resistance | 50.0 mΩ (max) |
Operating Temperature | 85.0 °C (max) |
Color | Black |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 74337-0051
Newark
vhdci stacked rcpt assy w/cvr 136ckt
http://www.newark.com/jsp/search/productdetail.jsp?SKU=93M52...DatasheetsMolex 74337-0051
- Molex 74337-0051 datasheet: pdf
(score:1) - Molex 74337-0051 datasheet: pdf
(score:1)



