Molex 74320-4004

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Pins29
Number of Terminals24
PlatingTin
Technical
Connector TypePower, Rectangular
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-20 °C
Number of Circuits24
Number of Contacts24
Number of Poles24
Number of Ports1
Number of Positions24
Number of Rows3
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating40 V
Voltage Rating (AC)40 V
Voltage Rating (DC)40 V
Working Voltage40 V
Dimensions
Depth18.03 mm
Height9.906 mm
Lead Pitch1.9 mm
Length36.83 mm
Pitch1.91 mm
Width9.91 mm

Documents

Download datasheets and manufacturer documentation for Molex 74320-4004.

TME
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet27 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-50.45%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 74320-4004.

Related Parts

Descriptions

Descriptions of Molex 74320-4004 provided by its distributors.

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
DVI Connector, RCPT, 24POS; No. of Contacts:24Contacts; Gender:Receptacle; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts;
Gender = Socket / Contact Type = DVI-D / Contacts = 24 / Housing Material = PCB / Housing Material = Polyester / Series = 74320
MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits
DVI CONN, RCPT, 24POS; No. of Contacts: 24Contacts; Gender: Receptacle; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; DVI Configuration: DVI-D (Digital); Product Range: MicroCross DVI 74320 Series; SVHC: No SVHC (15-Jan-2019); Approval Category: DDWG; Connector Mounting Orientation: Right Angle PCB; Connector Type: Rectangular Power; Contact Material: Copper; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 1.5A; No. of Rows: 3Rows; Pitch Spacing: 1.91mm; Termination Method: Solder; Voltage Rating VAC: 40V; Working Voltage: 40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743204004
  • 74320-4004.
  • 743204004

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Pins29
Number of Terminals24
PlatingTin
Technical
Connector TypePower, Rectangular
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-20 °C
Number of Circuits24
Number of Contacts24
Number of Poles24
Number of Ports1
Number of Positions24
Number of Rows3
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating40 V
Voltage Rating (AC)40 V
Voltage Rating (DC)40 V
Working Voltage40 V
Dimensions
Depth18.03 mm
Height9.906 mm
Lead Pitch1.9 mm
Length36.83 mm
Pitch1.91 mm
Width9.91 mm

Documents

Download datasheets and manufacturer documentation for Molex 74320-4004.

TME
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet27 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago