Parts Categories Blog Tools
Sign in

Pomona Electronics 72920-20-2

datasheet: pdf  - Share
$6.53 from 3 suppliers
Safety-sheathed patch cord; Cable Length:20"; Color:Red; Cable Color:Red; Connector Type A:Multi-Stacking 2mm Male Plug; Connector Type B:Multi-Stacking 2mm Male Plug ;RoHS Compliant: Yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=74...

Compare SuppliersPomona Electronics 72920-20-2

  Supplier Part Number Purchase In Stock 1: 25: 50: 100: 250: 500:
1

Newark*

74K0065

Buy Now 23 $8.56 $8.24 $8.03 $7.42 $7.07 $7.07
2

element14*

74K0065

Buy Now 23 $5.57 $5.36 $5.36 $5.36 $5.36 $5.36
3

Onlinecomponents.com*

72920-20-2

0 $6.50 $6.00 $6.00 $5.57 $5.20 $4.88
*authorized

CategoriesPomona Electronics 72920-20-2

Technical SpecificationsPomona Electronics 72920-20-2

Cable Length

508 mm

Lead-Free Status

Lead Free

RoHS

Compliant

DescriptionsPomona Electronics 72920-20-2

element14

safety-sheathed patch cord; cable length:20"; color:red; cable color:red; connector type a:multi-stacking 2mm male plug; connector type b:multi-stacking 2mm male plug ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=74...

Newark

safety-sheathed patch cord; cable length:20"; color:red; cable color:red; connector type a:multi-stacking 2mm male plug; connector type b:multi-stacking 2mm male plug ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=74K00...

DatasheetsPomona Electronics 72920-20-2

ImagesPomona Electronics 72920-20-2

ReviewsPomona Electronics 72920-20-2

Related PartsPomona Electronics 72920-20-2

72920-39-2 72920-39-0 72920-20-0