| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesAreva 71299-000CA
Technical SpecificationsAreva 71299-000CA
Number of Positions | 136 |
Number of Rows | 1 |
Current Rating | 500 mA |
Pin Pitch | 800 µm |
Contact Material | Copper Alloy |
Gender | Female |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
Termination Style | Pin |
DatasheetsAreva 71299-000CA
- Areva 71299-000CA datasheet: pdf
(score:1)
