| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 71251-0004
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | 71251-0004 | Buy Now | 400 | $3.85 | $3.85 | $3.85 | $3.85 | $3.85 |
| 2 | Newark* | 25M5174 | Buy Now | 268 | $5.84 | $5.15 | $4.77 | $4.25 | $3.77 |
| 3 | Gerber | 71251-0004 | Buy Now | 14943 | $3.84 | $3.84 | $3.84 | $3.84 | $3.84 |
| 4 | Selectronics | C20033169 | 515 |
CategoriesMolex 71251-0004
Technical SpecificationsMolex 71251-0004
Number of Pins | 168 |
Number of Positions | 168 |
Number of Rows | 2 |
Current Rating | 1.00 A |
Pin Pitch | 1.27 mm |
Size-Width | 141 mm |
Contact Resistance | 20.0 mΩ (max) |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Housing Color | Black |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 71251-0004
Newark
dimm socket connector; connector type:dimm socket; no. of contacts:168; contact material:phosphor bronze; contact plating:gold; pitch spacing:1.27mm; socket mounting:through hole ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=59H38...Gerber Radio Supply Co. Inc.
05 dimm skt ppeg mk pd-ni 168ckt
http://www.gerberelec.com/browse/?PartNo=71251-0004...DatasheetsMolex 71251-0004
- Molex 71251-0004 datasheet: pdf
(score:1)


