| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersMagnecraft 70S2-03-C-25-S
| Supplier | Part Number | Purchase | In Stock | 1: | 15: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 10M6457 | Buy Now | 180 | $33.82 | $32.15 | $30.18 | $28.42 | $27.14 |
| 2 | element14* | 10M6457 | Buy Now | 180 | $33.82 | $32.15 | $32.15 | $32.15 | $32.15 |
| 3 | Summit Electronics | 70S2-03-C-25-S | Buy Now | 14 |
CategoriesMagnecraft 70S2-03-C-25-S
Technical SpecificationsMagnecraft 70S2-03-C-25-S
Output Current | 25.0 A |
Size-Height | 25.4 mm |
Size-Length | 30.5 mm |
Supply Voltage (DC) | 30.0 V (max) |
Contacts Type | SPST-NO |
Mounting Type | Flange |
RoHS | Compliant |
DescriptionsMagnecraft 70S2-03-C-25-S
Newark
solid-state panel mount relay; control voltage type:dc; load current rms max:25a; load voltage rms max:280vac; load voltage rms min:24vac; contacts:spst-no; control voltage max:30v; control voltage min:3v; mounting type:flange mount ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=10M64...element14
solid state panel mount relay; control voltage type:dc; load current rms max:25a; load voltage max:280vac; load voltage min:24vac; contacts:spst-no; control voltage max:30v; control voltage min:3v; mounting type:flange mount ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=10...DatasheetsMagnecraft 70S2-03-C-25-S
- Magnecraft 70S2-03-C-25-S datasheet: pdf
(score:1) - Magnecraft 70S2-03-C-25-S datasheet: pdf
(score:1) - Magnecraft 70S2-03-C-25-S datasheet: pdf
(score:1) - Magnecraft 70S2-03-C-25-S datasheet: pdf
(score:1)

