Parts Categories Blog Tools
Sign in

Grayhill 70L-OAC

datasheet: pdf  - Share
$20.02 from 5 suppliers
Output Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:28VDC; Supply Voltage Min:4.5VDC ;RoHS Compliant: No
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=91...

Compare SuppliersGrayhill 70L-OAC

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250: 500: 5000:
1

Gopher*

70L-OAC

Buy Now 578 $19.95 $18.50 $18.50 $18.50 $17.50 $17.50 $17.50 $17.50
2

Newark*

91F4842

Buy Now 11 $26.58 $23.89 $22.05 $22.05 $20.21 $18.37 $17.15 $17.15
3

element14*

91F4842

Buy Now 11 $26.58 $23.89 $23.89 $23.89 $23.89 $23.89 $23.89 $23.89
4

RS Electronics*

70L-OAC

Buy Now 4 $20.60 $20.60 $20.60 $20.60 $20.60 $20.60 $20.60 $20.60
5

Onlinecomponents.com*

70L-OAC

Buy Now 8 $17.61 $17.61 $17.61 $16.69 $15.71 $15.71 $15.71 $15.11
*authorized

CategoriesGrayhill 70L-OAC

Technical SpecificationsGrayhill 70L-OAC

Input Current

7.00 mA

Size-Height

56.6 mm

Size-Length

53.1 mm

Size-Width

9.65 mm

Input Voltage (DC)

28.0 V (max)

Operating Temperature

85.0 °C (max)

Output Current

2.00 A (max)

Supply Voltage (DC)

4.50 V (min)

Lead-Free Status

Exempt

RoHS

Exempt

DescriptionsGrayhill 70L-OAC

element14

output module; leaded process compatible:no; peak reflow compatible (260 c):no; supply voltage max:28vdc; supply voltage min:4.5vdc ;rohs compliant: no

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=91...

Newark

output module; leaded process compatible:no; peak reflow compatible (260 c):no; supply voltage max:28vdc; supply voltage min:4.5vdc ;rohs compliant: no

http://www.newark.com/jsp/search/productdetail.jsp?SKU=31M69...

Onlinecomponents.com

ac output modules 9-pin

http://www.onlinecomponents.com/buy/GRAYHILL/70L-OAC/...

DatasheetsGrayhill 70L-OAC

ImagesGrayhill 70L-OAC

ReviewsGrayhill 70L-OAC

Related PartsGrayhill 70L-OAC

70L-IACA 70-ODC24R 70L-IDCB