Diodes Inc. 6A10-T

Diode Standard Recovery Rectifier 1KV 6A 2-Pin Case R-6 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight2.099991 g
Technical
Average Rectified Current6 A
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current400 A
Min Operating Temperature-65 °C
Output Current6 A
PackagingCut Tape
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)1 kV
Dimensions
Diameter9.1 mm
Height9.1 mm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 6A10-T.

_legacy Avnet
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet3 pages5 years ago
DigiKey
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages4 years ago
Upverter
Technical Drawing1 page8 years ago
Jameco
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 6A10-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 6A10-T provided by its distributors.

Diode Standard Recovery Rectifier 1KV 6A 2-Pin Case R-6 T/R
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon
6A10 Series 1000 V 6 A Through Hole High Surge Current Silicon Rectifier - R-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6A10-T.
  • 6A10T

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight2.099991 g
Technical
Average Rectified Current6 A
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current400 A
Min Operating Temperature-65 °C
Output Current6 A
PackagingCut Tape
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)1 kV
Dimensions
Diameter9.1 mm
Height9.1 mm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 6A10-T.

_legacy Avnet
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet3 pages5 years ago
DigiKey
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages4 years ago
Upverter
Technical Drawing1 page8 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant