| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 67068-9000
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 42K5319 | Buy Now | 2743 | $1.45 | $1.31 | $1.17 | $1.05 | $0.95 | $0.84 |
| 2 | element14* | 42K5319 | Buy Now | 2693 | $1.45 | $1.31 | $1.31 | $1.31 | $1.31 | $1.31 |
| 3 | RS Electronics* | 67068-9000 | Buy Now | 248 | $0.73 | $0.73 | $0.73 | $0.73 | $0.73 | $0.73 |
| 4 | Farnell* | 1463094 | Buy Now | 708 | ||||||
| 5 | Heilind Electronics | MOL67068-9000 | Buy Now | 4489 |
CategoriesMolex 67068-9000
Technical SpecificationsMolex 67068-9000
Number of Positions | 4 |
Current Rating | 1.50 A |
Pin Pitch | 2.50 mm |
Size-Height | 11.0 mm |
Size-Length | 17.0 mm |
Size-Width | 12.0 mm |
Voltage Rating (DC) | 30.0 V |
Contact Resistance | 30.0 mΩ (max) |
Operating Temperature | 50.0 °C (max) |
Color | White |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | White |
Housing Material | Polyester |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 67068-9000
element14
i/o connector; connector type:usb; gender:receptacle; no. of contacts:4; contact termination:right angle through hole; contact material:phosphor bronze; series:67068; contact plating:gold; connector mounting:pc board ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=42...Newark
i/o connector; connector type:usb; gender:receptacle; no. of contacts:4; contact termination:right angle through hole; contact material:phosphor bronze; series:67068; contact plating:gold; connector mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=24K07...Premier Farnell
connector, w2b, 4way; connector type:usb; gender:receptacle; no. of ways:4; termination method:solder; contact material:phosphor bronze; series:67068; contact plating:gold flash; mounting type:pc board; colour:white
http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=67068...Heilind Electronics
usb b conn.with kink boar
http://estore.heilind.com/search_octo.asp?p=67068-9000...DatasheetsMolex 67068-9000
- Molex 67068-9000 datasheet: pdf
(score:1) - Molex 67068-9000 datasheet: pdf
(score:1)


