Areva 66506-246Share
|
Technical SpecificationsAreva 66506-246
Number of Positions | 46 |
Current Rating | 3.00 A |
Pin Pitch | 2.54 mm |
Voltage Rating (DC) | 1.00 kV |
Contact Material | Copper Alloy |
Gender | Male |
Lead-Free Status | Contains Lead |
Mounting Type | PCB |
Packaging | Tray |
RoHS | Non-Compliant |
