Tyco Electronics 647050-4Share Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 647050-4
| Supplier | Part Number | Purchase | In Stock | 1: | 399: | 400: | 749: | 750: | 1499: | 1500: | 2499: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 647050-4 | Buy Now | 869 | $1.23 | $1.23 | $1.05 | $1.05 | $0.91 | $0.91 | $0.84 | $0.84 | $0.78 |
| 2 | Master Distributors* | 647050-4 | Buy Now | 764 | $1.23 | $1.23 | $1.05 | $1.05 | $0.91 | $0.91 | $0.84 | $0.84 | |
| 3 | Arrow* | 647050-4 | 0 | $0.98 | $0.98 | $0.98 | $0.98 | $0.98 | $0.98 | $0.98 | $0.98 | $0.98 | |
| 4 | Heilind Electronics | AMP647050-4 | Buy Now | 4864 |
Technical SpecificationsTyco Electronics 647050-4
Number of Positions | 4 |
Contact Material | Copper Alloy |
Housing Color | Black |
Housing Material | Nylon 4/6 |
RoHS | Non-Compliant |
Shrouded | No |
DescriptionsTyco Electronics 647050-4
Onlinecomponents.com
conn wire to board hdr 4 pos 2.54mm solder st thru-hole
http://www.onlinecomponents.com/buy/AMP-TYCO/647050-4/...