Osram 64111

MH Bulb 70W Medium Base Clear 3K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
853582Yes
10h
64111Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
Lens ColorClear
Technical
Current Rating417 mA
Life (Hours)240 hours
Power Rating9.96 W
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Length40.894 mm

Documents

Download datasheets and manufacturer documentation for Osram 64111.

RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram 64111.

Related Parts

Descriptions

Descriptions of Osram 64111 provided by its distributors.

MH Bulb 70W Medium Base Clear 3K
Incandescent Lamp; Supply Voltage:12VDC; Base Type:Bayonet; Power Rating:5W; Bulb Size:T-2 3/4; Length:32.8mm; Luminous Intensity (MSCP):80.42lm; Average Bulb Life:240h

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM Opto Semiconductors Inc
  • OSRAM Lighting Systems
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group
  • OSM

Technical Specifications

Physical
Case/PackageModule
Lens ColorClear
Technical
Current Rating417 mA
Life (Hours)240 hours
Power Rating9.96 W
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Length40.894 mm

Documents

Download datasheets and manufacturer documentation for Osram 64111.

RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant