| Overview - Compare Suppliers - Technical Specifications - Descriptions (9) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 640442-2
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 399: | 400: | 749: | 750: | 1499: | 1500: | 2499: | 2500: | 7100: | 16100: | 30000: | 180000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | 640442-2 | Buy Now | 5100 | |||||||||||||||
| 2 | Steven Engineering* | 640442-2 | 0 | ||||||||||||||||
| 3 | Gopher* | 640442-2 | Buy Now | 650 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.06 | $0.07 | $0.07 | $0.06 | $0.06 |
| 4 | Onlinecomponents.com* | 640442-2 | Buy Now | 6188 | $0.10 | $0.10 | $0.10 | $0.10 | $0.09 | $0.09 | $0.08 | $0.08 | $0.07 | $0.07 | $0.07 | $0.07 | $0.07 | $0.07 | $0.07 |
| 5 | Master Distributors* | 640442-2 | Buy Now | 5328 | $0.10 | $0.10 | $0.09 | $0.09 | $0.08 | $0.08 | $0.07 | $0.07 | $0.07 | $0.07 | $0.07 | $0.07 | |||
| 6 | Arrow* | 640442-2 | Buy Now | 3666 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 |
| 7 | Source Research* | 640442-2 | Send RFQ | 4 | |||||||||||||||
| 8 | Heilind Electronics | AMP640442-2 | Buy Now | 7377 | |||||||||||||||
| 9 | Gerber | 640442-2 | Buy Now | 18243 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 |
| 10 | Quest | 640442-2 | Buy Now | 1065 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 |
| 11 | Jameco | 524824 | Buy Now | 290 | $0.12 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | |
| 12 | SMT Corp | 640442-2 | Send RFQ | 1686 | |||||||||||||||
| 13 | Electronic Expediters | 640442-2 | Send RFQ | 418 |
Technical SpecificationsTyco Electronics 640442-2
Number of Positions | 2 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 13.2 mm |
Size-Length | 5.08 mm |
Size-Width | 6.98 mm |
Wire Gauge | 26.0 AWG |
Operating Temperature | 105 °C (max) |
Contact Material | Copper Alloy |
Gender | Female |
Housing Color | Blue |
Housing Material | Nylon |
Lead-Free Status | Not Applicable |
Mounting Type | PCB |
Packaging | Bulk |
RoHS | Non-Compliant |
Shrouded | No |
DescriptionsTyco Electronics 640442-2
Jameco Electronics
@ amp mta .100" connectors, closed w/o tabs 2p, 26 awg
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Onlinecomponents.com
mta, cst-100 ii, mt-6 and sl connectors and headers
http://www.onlinecomponents.com/buy/AMP-TYCO/640442-2/...Gerber Radio Supply Co. Inc.
02p mta100 conn assy blu
http://www.gerberelec.com/browse/?PartNo=640442-2...Heilind Electronics
02p mta100 conn assy blu
http://estore.heilind.com/search_octo.asp?p=640442-2...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=640442-2&pnid=...DatasheetsTyco Electronics 640442-2
- Tyco Electronics 640442-2 datasheet: pdf
(score:1) - Tyco Electronics 640442-2 datasheet: pdf
(score:1) - Tyco Electronics 640442-2 datasheet: pdf
(score:1)


