| Overview - Compare Suppliers - Technical Specifications - Descriptions (7) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 640428-2
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 149: | 150: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | 640428-2 | Buy Now | 3485 | ||||||||||||
| 2 | Steven Engineering* | 640428-2 | 0 | |||||||||||||
| 3 | RS Electronics* | 640428-2 | Buy Now | 142 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 |
| 4 | Master Distributors* | 640428-2 | Buy Now | 2273 | $0.27 | $0.27 | $0.23 | $0.23 | $0.20 | $0.20 | $0.18 | $0.18 | ||||
| 5 | Onlinecomponents.com* | 640428-2 | Buy Now | 596 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.23 | $0.23 | $0.20 | $0.20 | $0.18 | $0.18 | $0.17 |
| 6 | Arrow* | 640428-2 | Buy Now | 3564 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 |
| 7 | Heilind Electronics | AMP640428-2 | Buy Now | 1959 | ||||||||||||
| 8 | Jameco | 524648 | Buy Now | 3397 | $0.25 | $0.22 | $0.21 | $0.21 | $0.21 | $0.21 | $0.21 | $0.21 | $0.21 | $0.21 | $0.21 | |
| 9 | Quest | 640428-2 | Buy Now | 1273 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 |
| 10 | Gerber | 640428-2 | Buy Now | 729 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 |
| 11 | Components Center | 640428-2 | 2148 | |||||||||||||
| 12 | SMT Corp | 640428-2 | Send RFQ | 689 | ||||||||||||
| 13 | Voyager | 640428-2 | 129 |
Technical SpecificationsTyco Electronics 640428-2
Number of Positions | 2 |
Number of Rows | 1 |
Current Rating | 7.00 A |
Pin Pitch | 3.96 mm |
Size-Height | 9.02 mm |
Size-Length | 7.92 mm |
Size-Width | 18.4 mm |
Operating Temperature | 105 °C (max) |
Color | Red |
Contact Material | Copper Alloy |
Housing Color | Red |
Housing Material | Nylon |
Lead-Free Status | Not Applicable |
Packaging | Bag |
RoHS | Non-Compliant |
Shrouded | No |
DescriptionsTyco Electronics 640428-2
Jameco Electronics
@amp mta .156" connectors, closed w/o tabs 2p l.r,22 awg
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Onlinecomponents.com
mta, cst-100 ii, mt-6 and sl connectors and headers
http://www.onlinecomponents.com/buy/AMP-TYCO/640428-2/...Gerber Radio Supply Co. Inc.
2 pos mta156 conn awg:22 re
http://www.gerberelec.com/browse/?PartNo=640428-2...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=640428-2&pnid=...DatasheetsTyco Electronics 640428-2
- Tyco Electronics 640428-2 datasheet: pdf
(score:1) - Tyco Electronics 640428-2 datasheet: pdf
(score:1)


