| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersWest Penn 6350
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 10: | 25: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 30K6540 | 0 | $728.98 | $654.89 | $598.59 | $568.96 | $533.40 |
CategoriesWest Penn 6350
Technical SpecificationsWest Penn 6350
Conductor Material | Copper |
Jacket Material | PVC |
Lead-Free Status | Lead Free |
DescriptionsWest Penn 6350
Newark
digital video coaxial cable; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:18; jacket material:polyvinylchloride (pvc); no. strands x strand size:solid; conductor material:copper ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=30K65...DatasheetsWest Penn 6350
- West Penn 6350 datasheet: pdf
(score:1)



