| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 6339169-3
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 25: | 50: | 100: | 129: | 130: | 249: | 250: | 499: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 42K7644 | Buy Now | 1 | $9.22 | $9.22 | $9.22 | $7.94 | $7.02 | $6.28 | $6.28 | $6.28 | $6.28 | $5.54 | $5.54 | $4.92 |
| 2 | Onlinecomponents.com* | 6339169-3 | Buy Now | 248 | $7.23 | $7.23 | $6.14 | $6.14 | $6.14 | $6.14 | $6.14 | $5.34 | $5.34 | $4.92 | $4.92 | $4.57 |
| 3 | Master Distributors* | 6339169-3 | Buy Now | 218 | $7.23 | $7.23 | $7.23 | $7.23 | $7.23 | $6.14 | $6.14 | $5.34 | $5.34 | $4.92 | $4.92 | |
| 4 | Arrow* | 6339169-3 | 0 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | $5.45 | |
| 5 | Gerber | 6339169-3 | Buy Now | 220 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 | $5.97 |
| 6 | Jameco | 1975619 | 0 | $7.99 | $7.99 | $7.75 | $7.75 | $7.75 | $6.95 | $6.95 | $6.95 | $6.95 | $6.95 | $6.95 | $6.95 | |
| 7 | Voyager | 6339169-3 | 10 |
CategoriesTyco Electronics 6339169-3
Technical SpecificationsTyco Electronics 6339169-3
Number of Positions | 8 |
Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Shielding | Yes |
DescriptionsTyco Electronics 6339169-3
Newark
modular connector; connector type:modular; contact material:phosphor bronze; contact plating:gold; lan category:cat5; gender:jack; no. of contacts:8; no. of ports:1; body style:right angle ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=42K76...Onlinecomponents.com
pcb mounted jacks - single port, multi-port and stacked
http://www.onlinecomponents.com/buy/AMP-TYCO/6339169-3/...Jameco Electronics
assy,shld,1x8,mj,wave pnl <ca
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsTyco Electronics 6339169-3
- Tyco Electronics 6339169-3 datasheet: pdf
(score:1) - Tyco Electronics 6339169-3 datasheet: pdf
(score:1)



