Parts Categories Blog Tools
Sign in

Dearborn 62404-100

datasheet: pdf  - Share
CABLE, 24AWG SCRN 4 CORE 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Screened / Shielded; Wire Size, AWG:24AWG; Cores, No. of:4; Outer Insulation Colour:White; Outer Insulation Material:PTFE; Conductor Make-up:19 / 36AWG; Conductor Material:Silver Plated Copper; External Diameter:3.73mm; Voltage, Rating:600V; Primary Insulation Colour:White, Black, Red, Green; Primary Insulation Material:Extruded Fluorocarbon PTFE; Secondary Insulation Colour:White; Secondary Insulation Material:PTFE; Temp, Op. Max:200°C; Temp, Op. Min:-55°C; Voltage Rating, AC:600V
http://grh.premierfarnell.com/grh.aspx?mid=1003003&sku=62404...

Compare SuppliersDearborn 62404-100

  Supplier Part Number Purchase In Stock
1

Farnell*

1610294

Buy Now 1
*authorized

CategoriesDearborn 62404-100

Technical SpecificationsDearborn 62404-100

Number of Conductors

4

Jacket Material

Teflon

DescriptionsDearborn 62404-100

Premier Farnell

cable, 24awg scrn 4 core 30.5m; reel length (imperial):100ft; reel length (metric):30.48m; cable type:screened / shielded; wire size, awg:24awg; cores, no. of:4; outer insulation colour:white; outer insulation material:ptfe; conductor make-up:19 / 36awg; conductor material:silver plated copper; external diameter:3.73mm; voltage, rating:600v; primary insulation colour:white, black, red, green; primary insulation material:extruded fluorocarbon ptfe; secondary insulation colour:white; secondary insulation material:ptfe; temp, op. max:200°c; temp, op. min:-55°c; voltage rating, ac:600v

http://grh.premierfarnell.com/grh.aspx?mid=1003003&sku=62404...

DatasheetsDearborn 62404-100

ReviewsDearborn 62404-100

Related PartsDearborn 62404-100

62204-100 20RC4S06 62004-100