Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersDialight 607-2212-130
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 175: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 607-2212-130 | Buy Now | 45 | $4.37 | $3.79 | $2.90 | $2.68 | $2.32 |
CategoriesDialight 607-2212-130
Technical SpecificationsDialight 607-2212-130
Current Rating | 15.0 mA |
Forward Voltage | 12.0 V |
Luminous Intensity | 50.0 mcd |
Size-Diameter | 7.50 mm |
Size-Height | 31.8 mm |
Size-Length | 27.7 mm |
Voltage Rating (DC) | 12.0 V |
Wavelength | 560 nm |
Operating Temperature | -25.0 °C (min) |
Color | Green |
Housing Color | Chrome |
Housing Material | Brass |
Lead-Free Status | Contains Lead |
Mounting Type | Panel |
RoHS | Non-Compliant |
Termination Style | Solder |
DescriptionsDialight 607-2212-130
Onlinecomponents.com
led uni-color green 2-pin
http://www.onlinecomponents.com/buy/DIALIGHT/607-2212-130/...DatasheetsDialight 607-2212-130
- Dialight 607-2212-130 datasheet: pdf
(score:3) - Dialight 607-2212-130 datasheet: pdf
(score:1)


