AVX 5ZH104ZACJAdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersAVX 5ZH104ZACJA
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Virtual Chip | 5ZH104ZACJA | Send RFQ | RFQ |
CategoriesAVX 5ZH104ZACJA
Technical SpecificationsAVX 5ZH104ZACJA
Capacitance | 100 nF |
Size-Diameter | 6.00 mm |
Voltage Rating (DC) | 50.0 V |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
Termination Style | Radial |
DatasheetsAVX 5ZH104ZACJA
- AVX 5ZH104ZACJA datasheet: pdf
(score:1) - AVX 5ZH104ZACJA datasheet: pdf
(score:1)
ReviewsAVX 5ZH104ZACJA
Have you used AVX 5ZH104ZACJA?
There are no comments yet. Tell us what you think of AVX 5ZH104ZACJA!
