Compare SuppliersToko 5HT-59065F-590
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Summit Electronics | 5HT-59065F-590 | Buy Now | 114 |
CategoriesToko 5HT-59065F-590
Technical SpecificationsToko 5HT-59065F-590
Frequency | 590 MHz |
Size-Height | 8.00 mm |
Size-Length | 17.0 mm |
Size-Width | 6.00 mm |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Non-Compliant |
DescriptionsToko 5HT-59065F-590
DatasheetsToko 5HT-59065F-590
- Toko 5HT-59065F-590 datasheet: pdf
(score:1)
