Alpha Wire 58902 SL001

Multiconductor Cable, 2Pr, 24AWG, Stranded, FEP, Gray, PLM-PVC | Alpha Wire 58902 SL001
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVDF
MountCable
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Conductors4
Number of Pairs2
ShieldingShielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter4.7244 mm
Insulation Thickness279.4 µm
Length304.8 m
Outside Diameter5.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 58902 SL001.

Master Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet15 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 58902 SL001.

Related Parts

Descriptions

Descriptions of Alpha Wire 58902 SL001 provided by its distributors.

Multiconductor Cable, 2Pr, 24AWG, Stranded, FEP, Gray, PLM-PVC | Alpha Wire 58902 SL001
SHLD MULTIPR CABLE 2PR 1000FT 150V GRY
AE PLENUM, 58902 SLATE 1000 FT 24AWG7/32 2PR FOIL SHLD
CABLE, 24AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.2mm; Voltage Rating: 150V; Jacket Material: FEP; Conductor Material: Tinned Copper; External Diameter: 5.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 5.1mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58902-SL001
  • 58902SL001

Technical Specifications

Physical
Case/PackageAluminum
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVDF
MountCable
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Conductors4
Number of Pairs2
ShieldingShielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter4.7244 mm
Insulation Thickness279.4 µm
Length304.8 m
Outside Diameter5.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 58902 SL001.

Master Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet15 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant