Parts Categories Blog Tools
Sign in

Dialight 585-5325

datasheet: pdf  - Share
$10.76 from 4 suppliers
LED Cluster; LED Color:Green; Luminous Intensity:490mcd; Forward Current:20mA; Color:Green; Leaded Process Compatible:No; Lens Style:(H x Dia) 27.70 x 10.92 mm; Peak Reflow Compatible (260 C):No; Terminal Type:Bayonet ;RoHS Compliant: No
http://www.newark.com/jsp/search/productdetail.jsp?SKU=52F46...

Compare SuppliersDialight 585-5325

  Supplier Part Number Purchase In Stock 1: 24: 25: 49: 50: 99: 100: 249: 250:
1

Newark*

52F466

Buy Now 16 $13.10 $13.10 $11.54 $11.54 $11.54 $11.54 $10.15 $10.15 $9.06
2

element14*

52F466

Buy Now 16 $13.10 $13.10 $11.54 $11.54 $11.54 $11.54 $11.54 $11.54 $11.54
3

Onlinecomponents.com*

585-5325

Buy Now 19 $13.45 $13.45 $11.01 $11.01 $9.31 $9.31 $8.65 $8.65 $8.07
4

Master Distributors*

585-5325

Buy Now 13   $13.46 $13.46 $11.01 $11.01 $9.31 $9.31 $8.65 $8.65
*authorized

CategoriesDialight 585-5325

Technical SpecificationsDialight 585-5325

Luminous Intensity

490 mcd

Wavelength

565 nm

Color

Green

Lead-Free Status

Contains Lead

RoHS

Non-Compliant

DescriptionsDialight 585-5325

Newark

led cluster; led color:green; luminous intensity:490mcd; forward current:20ma; color:green; leaded process compatible:no; lens style:(h x dia) 27.70 x 10.92 mm; peak reflow compatible (260 c):no; terminal type:bayonet ;rohs compliant: no

http://www.newark.com/jsp/search/productdetail.jsp?SKU=22M90...

element14

led cluster; led color:green; luminous intensity:490mcd; forward voltage:28v; forward current:20ma; color:green; leaded process compatible:no; peak reflow compatible (260 c):no; lens style:(h x dia) 27.70 x 10.92 mm ;rohs compliant: no

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=52...

Onlinecomponents.com

led uni-color green 565nm 2-pin

http://www.onlinecomponents.com/buy/DIALIGHT/585-5325/...

Master Distributors

28v non-pol. led based lamp

http://masterdistributors.com/...

DatasheetsDialight 585-5325

ReviewsDialight 585-5325

Related PartsDialight 585-5325

585-5256 585-5356 585-4225