Aavid Thermalloy 574502B00000G

Heatsink; Dual TO-220; 21.2degC/W; 10.03 x 21.84 x 19.05mm; Spring Mount Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
ColorBlack
MaterialAluminium
MountClip
Package CooledTO-220
ShapeRectangular
Technical
Natural Thermal Resistance21.2 °C/W
PackagingBulk
Thermal Resistance @ Forced Air Flow (100 LFM)8 °C/W
TypePassive
Dimensions
Depth10.03 mm
Height19.05 mm
Height Off Base10.033 mm
Length21.84 mm
Width21.84 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 574502B00000G.

Newark
Datasheet2 pages21 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
TME
Datasheet116 pages16 years ago
Jameco
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-95.09%

Engineering Resources

View Evaluation kits and Reference designs for Aavid Thermalloy 574502B00000G.

Related Parts

Descriptions

Descriptions of Aavid Thermalloy 574502B00000G provided by its distributors.

Heatsink; Dual TO-220; 21.2degC/W; 10.03 x 21.84 x 19.05mm; Spring Mount Mount
TO-220 Package 21.20 C/W Thermal Resistance Labour Saving Action Heat Sink
Heat Sinks Slide-On Stamped Heat Sink, TO220, Horizontal/Vertical, 21.2C/W, 19.05mm, No Tab
HEAT SINK; Thermal Resistance: 21.2°C/W; Packages Cooled: TO-220; External Width - Metric: 21.84mm; External Height - Metric: 19.05mm; External Length - Metric: 10.03mm; External Diameter - Metric: -; Heat Sink Material: Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • THM
  • AAVID THERMALLO
  • RED
  • AAVID THERMALLOY LLC
  • AAVI
  • Aavid Thermal Division of Boyd Corporation
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • THERMALLOY INC
  • Aavid Thermalloy Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 574502B00000G.

Technical Specifications

Physical
Case/PackageTO-220
ColorBlack
MaterialAluminium
MountClip
Package CooledTO-220
ShapeRectangular
Technical
Natural Thermal Resistance21.2 °C/W
PackagingBulk
Thermal Resistance @ Forced Air Flow (100 LFM)8 °C/W
TypePassive
Dimensions
Depth10.03 mm
Height19.05 mm
Height Off Base10.033 mm
Length21.84 mm
Width21.84 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 574502B00000G.

Newark
Datasheet2 pages21 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
TME
Datasheet116 pages16 years ago
Jameco
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago