| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (2) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersSchurter 5707.0101.112
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 1517953 | 0 | ||||||
| 2 | Onlinecomponents.com* | 5707.0101.112 | 0 | $19.99 | $16.91 | $15.70 | $14.55 | $13.72 |
CategoriesSchurter 5707.0101.112
Technical SpecificationsSchurter 5707.0101.112
Current Rating | 1.00 A |
Voltage Rating (DC) | 250 V |
Operating Temperature | 85.0 °C (max) |
Flammability Rating | UL 94 V-0 |
Housing Material | Metal |
Mounting Type | Panel, Screw-In |
Packaging | Box |
RoHS | Compliant |
Termination Style | Quick Connect |
DescriptionsSchurter 5707.0101.112
Premier Farnell
filter, iec, 1a, 1p fuse; voltage rating, ac:50v; current rating:1a; no. of phases:single; external length / height:60mm; width, external:51mm; external depth:42mm; max operating temperature:85°c; min temperature operating:-25°c
http://grh.premierfarnell.com/grh.aspx?mid=1000895&sku=5707....Onlinecomponents.com
5707 appliance inlet with filter 1a
http://www.onlinecomponents.com/buy/SCHURTER/5707-0101-112/...DatasheetsSchurter 5707.0101.112
- Schurter 5707.0101.112 datasheet: pdf
(score:1) - Schurter 5707.0101.112 datasheet: pdf
(score:1) - Schurter 5707.0101.112 datasheet: pdf
(score:1)
