Aavid Thermalloy 566010B03400G Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Reviews (0) - Related Parts (3)
|
Compare SuppliersAavid Thermalloy 566010B03400G
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Future Electronics* | 566010B03400G | Buy Now | 846 | |
| 2 | Arrow* | 566010B03400G | Buy Now | 910 | $0.56 |
CategoriesAavid Thermalloy 566010B03400G
Technical SpecificationsAavid Thermalloy 566010B03400G
Size-Height | 31.0 mm |
Size-Length | 25.4 mm |
Size-Width | 12.7 mm |
Color | Black |
Lead-Free Status | Lead Free |
Material | Aluminum |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsAavid Thermalloy 566010B03400G
Future Electronics
multiwatt / sip package 11.50 c/w thermal resistance sink plug in style heat
http://www.futureelectronics.com/en/Search.ashx?q=1658335...ReviewsAavid Thermalloy 566010B03400G
Have you used Aavid Thermalloy 566010B03400G?
There are no comments yet. Tell us what you think of Aavid Thermalloy 566010B03400G!

