| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAlpha Wire 5610B2201 NC001
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 94B5665 | 0 | $309.72 | $301.02 | $281.88 | $255.78 | $248.82 |
CategoriesAlpha Wire 5610B2201 NC001
Technical SpecificationsAlpha Wire 5610B2201 NC001
Number of Conductors | 2 |
Size-Diameter | 4.83 mm |
Voltage Rating (DC) | 300 V |
Wire Gauge | 22.0 AWG |
Operating Temperature | -20.0 °C to 105 °C |
Color | Black |
Conductor Material | Tinned Copper |
Insulation Material | PVC |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | Yes |
DescriptionsAlpha Wire 5610B2201 NC001
Newark
multiconductor paired instrumentation cable; spool length (imperial):1000ft; spool length (metric):304.8m; no. of pairs:1; conductor size awg:22; jacket color:black; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=94B56...DatasheetsAlpha Wire 5610B2201 NC001
- Alpha Wire 5610B2201 NC001 datasheet: pdf
(score:1) - Alpha Wire 5610B2201 NC001 datasheet: pdf
(score:1)

