| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (3) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 5569381-1
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 44: | 45: | 100: | 224: | 225: | 449: | 450: | 500: | 899: | 900: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | 5569381-1 | Buy Now | 634 | |||||||||||||||
| 2 | Newark* | 16M3304 | Buy Now | 919 | $10.66 | $10.66 | $8.53 | $8.53 | $8.53 | $6.83 | $6.83 | $6.83 | $6.83 | $6.83 | $5.98 | $5.98 | $5.98 | $5.34 | $5.12 |
| 3 | element14* | 16M3304 | Buy Now | 919 | $10.66 | $10.66 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 | $8.53 |
| 4 | Farnell* | 1284346 | 0 | ||||||||||||||||
| 5 | Future Electronics* | 5569381-1 | Buy Now | 23 | |||||||||||||||
| 6 | Onlinecomponents.com* | 5569381-1 | Buy Now | 674 | $7.68 | $7.68 | $7.68 | $7.68 | $6.69 | $6.69 | $6.69 | $6.15 | $6.15 | $5.72 | $5.72 | $5.72 | $5.38 | $5.38 | $5.38 |
| 7 | Master Distributors* | 5569381-1 | Buy Now | 593 | $7.68 | $7.68 | $7.68 | $6.69 | $6.69 | $6.15 | $6.15 | $6.15 | $5.72 | $5.72 | $5.72 | $5.72 | |||
| 8 | Arrow* | 5569381-1 | 0 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | $6.82 | |
| 9 | Jameco | 852924 | Buy Now | 736 | $10.15 | $9.85 | $9.85 | $9.85 | $9.85 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 | $8.79 |
CategoriesTyco Electronics 5569381-1
Technical SpecificationsTyco Electronics 5569381-1
Number of Positions | 8 |
Current Rating | 1.50 A |
Size-Height | 25.3 mm |
Size-Length | 28.4 mm |
Size-Width | 17.3 mm |
Color | Black |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Housing Material | Polyester |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Shielding | Yes |
DescriptionsTyco Electronics 5569381-1
Premier Farnell
jack, stacked, 2x1, 8/8; connector type:rj45; contact material:phosphor bronze; contact plating:gold; lan category:cat5; gender:socket; ways, no. of:2 x 8; no. of ports:2; colour:black ; current rating:1.5a; external depth:28.45mm; external length / height:25.27mm; flammability rating:ul 94v-0; material:polyester; no. of contacts:16; no. of mating cycles:750; plating:tin; voltage rating, ac:150v; width, external:17.27mm; mounting type:pcb; mounting, orientation:right angle; no. of positions:8
http://grh.premierfarnell.com/grh.aspx?mid=1001068&sku=55693...element14
modular connector; connector type:modular; contact material:phosphor bronze; contact plating:gold; lan category:cat5; gender:jack; no. of contacts:8; no. of ports:2; leaded process compatible:yes; connector type:rj45 stacked ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=16...Newark
modular connector; connector type:modular; contact material:phosphor bronze; contact plating:gold; lan category:cat5; gender:jack; no. of contacts:8; no. of ports:2; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M47...Future Electronics
8/8 position 2x1 right angle through hole stacked rj45 modular jack
http://www.futureelectronics.com/en/Search.ashx?q=2896884...Onlinecomponents.com
pcb mounted jacks - single port, multi-port and stacked
http://www.onlinecomponents.com/buy/AMP-TYCO/5569381-1/...Jameco Electronics
stk mj assy,8pos,2x1,shld, cat5,hazmat<az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsTyco Electronics 5569381-1
- Tyco Electronics 5569381-1 datasheet: pdf
(score:1) - Tyco Electronics 5569381-1 datasheet: pdf
(score:1) - Tyco Electronics 5569381-1 datasheet: pdf
(score:1)



