Parts Categories Blog Tools
Sign in

Belden 539945 010500

datasheet: pdf  - Share
$201.29 from 2 suppliers
CABLE, SEC, BLACK, 6.75X12.7MM, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Wire Size, AWG:18AWG; Conductor Area CSA:0.891mm²; Cores, No. of:3; Outer Insulation Colour:Black; Outer Insulation Material:PVC; Conductor Make-up:7 / 26AWG; Conductor Material:Copper; Complex Cable Make-Up:1 / 1 / 20 + 2 / 7 / 26; Voltage, Rating:300V; Attenuation @ 100MHz:2.1dB; Attenuation @ 10MHz:0.64dB; Attenuation @ 1GHz:7.1dB; Attenuation @ 1MHz:0.20dB; Attenuation @ 200MHz:3.0dB; Attenuation @ 400MHz:4.3dB; Attenuation @ 5.0MHz:0.45dB; Attenuation @ 50MHz:1.46dB; Core-Screen Capacitance:...
http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=53994...

Compare SuppliersBelden 539945 010500

  Supplier Part Number Purchase In Stock 1: 5: 10: 15:
1

Newark*

87K1325

0 $218.68 $207.50 $195.08 $183.89
2

Farnell*

1423267

0        
*authorized

CategoriesBelden 539945 010500

Technical SpecificationsBelden 539945 010500

Number of Conductors

3

Conductor Material

Bare Copper

Jacket Material

PVC

RoHS

Compliant

Shielding

Yes

DescriptionsBelden 539945 010500

Premier Farnell

cable, sec, black, 6.75x12.7mm, 152.4m; reel length (imperial):500ft; reel length (metric):152.4m; wire size, awg:18awg; conductor area csa:0.891mm²; cores, no. of:3; outer insulation colour:black; outer insulation material:pvc; conductor make-up:7 / 26awg; conductor material:copper; complex cable make-up:1 / 1 / 20 + 2 / 7 / 26; voltage, rating:300v; attenuation @ 100mhz:2.1db; attenuation @ 10mhz:0.64db; attenuation @ 1ghz:7.1db; attenuation @ 1mhz:0.20db; attenuation @ 200mhz:3.0db; attenuation @ 400mhz:4.3db; attenuation @ 5.0mhz:0.45db; attenuation @ 50mhz:1.46db; core-screen capacitance:16.3pf/ft; dimensions:6.75mm x 12.7mm; primary insulation colour:white, black, red; primary insulation material:pe / pvc; secondary insulation colour:black; secondary insulation material:pvc; temp, op. max:80°c; temp, op. min:-35°c; velocity of propagation:83%; voltage rating, ac:300v

http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=53994...

Newark

cable, sec, black, 6.75x12.7mm, 152.4m; reel length (imperial):500ft; reel length (metric):152.4m; wire size, awg:18awg; conductor area csa:0.891mm2; cores, no. of:3; outer insulation colour:black; material, outer insulation:pvc; ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=59M58...

DatasheetsBelden 539945 010500

ReviewsBelden 539945 010500

Related PartsBelden 539945 010500

539945 0101000 3079A 0601000
8216 010100